
AC0201FR-0743RL | |
|---|---|
DigiKey Part Number | 13-AC0201FR-0743RLTR-ND - Tape & Reel (TR) 13-AC0201FR-0743RLCT-ND - Cut Tape (CT) 13-AC0201FR-0743RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0743RL |
Description | RES SMD 43 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0743RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 25 | €0.02800 | €0.70 |
| 50 | €0.02280 | €1.14 |
| 100 | €0.01900 | €1.90 |
| 250 | €0.01508 | €3.77 |
| 500 | €0.01290 | €6.45 |
| 1.000 | €0.01117 | €11.17 |
| 5.000 | €0.00843 | €42.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00720 | €72.00 |
| 20.000 | €0.00660 | €132.00 |
| 30.000 | €0.00631 | €189.30 |
| 50.000 | €0.00600 | €300.00 |
| 70.000 | €0.00582 | €407.40 |
| 100.000 | €0.00565 | €565.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

