AC0201FR-071K21L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 125.975
Unit Price: €0.08000
Datasheet

Direct


Vishay Dale
In Stock: 27.858
Unit Price: €0.08000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 9.337
Unit Price: €0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 23.120
Unit Price: €0.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 46.013
Unit Price: €0.08000
Datasheet
1.21 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-071K21L

DigiKey Part Number
YAG5167TR-ND - Tape & Reel (TR)
YAG5167CT-ND - Cut Tape (CT)
YAG5167DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-071K21L
Description
RES SMD 1.21K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-071K21L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Power (Watts)
Height - Seated (Max)
0.010" (0.26mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-071K21LYAGEO125.975YAG2475CT-ND€0.08000Upgrade
CRCW02011K21FNEDVishay Dale27.858541-CRCW02011K21FNEDCT-ND€0.08000Direct
RK73H1HTTC1211FKOA Speer Electronics, Inc.9.3372019-RK73H1HTTC1211FCT-ND€0.08000Direct
RMCF0201FT1K21Stackpole Electronics Inc23.120RMCF0201FT1K21CT-ND€0.08000Direct
ERJ-1GNF1211CPanasonic Industry46.013P122697CT-ND€0.08000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03700€0.37
25€0.02800€0.70
50€0.02280€1.14
100€0.01900€1.90
250€0.01508€3.77
500€0.01290€6.45
1.000€0.01117€11.17
5.000€0.00843€42.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00720€72.00
20.000€0.00660€132.00
30.000€0.00631€189.30
50.000€0.00600€300.00
70.000€0.00582€407.40
100.000€0.00565€565.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600