Upgrade
Direct
Direct
Direct
Direct
Upgrade

AC0201FR-07169RL | |
|---|---|
DigiKey Part Number | AC0201FR-07169RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0201FR-07169RL |
Description | RES SMD 169 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 169 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-07169RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201FR-07169RL | YAGEO | 5.620 | YAG2433CT-ND | €0.08000 | Upgrade |
| CRCW0201169RFNED | Vishay Dale | 10.997 | 541-CRCW0201169RFNEDCT-ND | €0.08000 | Direct |
| ERJ-1GEF1690C | Panasonic Industry | 24.859 | P169ABCT-ND | €0.09000 | Direct |
| RK73H1HTTC1690F | KOA Speer Electronics, Inc. | 0 | 2019-RK73H1HTTC1690FCT-ND | €0.08000 | Direct |
| RMCF0201FT169R | Stackpole Electronics Inc | 9.880 | 738-RMCF0201FT169RCT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00720 | €72.00 |
| Unit Price without VAT: | €0.00720 |
|---|---|
| Unit Price with VAT: | €0.00864 |






