
AC0201FR-0712K1L | |
|---|---|
DigiKey Part Number | 13-AC0201FR-0712K1LTR-ND - Tape & Reel (TR) 13-AC0201FR-0712K1LCT-ND - Cut Tape (CT) 13-AC0201FR-0712K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0712K1L |
Description | RES SMD 12.1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0712K1L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.010" (0.26mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H1HTTC1212F | KOA Speer Electronics, Inc. | 16.638 | 2019-RK73H1HTTC1212FCT-ND | €0.08000 | Direct |
| CRCW020112K1FNED | Vishay Dale | 39.625 | 541-CRCW020112K1FNEDCT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 25 | €0.02800 | €0.70 |
| 50 | €0.02280 | €1.14 |
| 100 | €0.01900 | €1.90 |
| 250 | €0.01508 | €3.77 |
| 500 | €0.01290 | €6.45 |
| 1.000 | €0.01117 | €11.17 |
| 5.000 | €0.00843 | €42.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00720 | €72.00 |
| 20.000 | €0.00660 | €132.00 |
| 30.000 | €0.00631 | €189.30 |
| 50.000 | €0.00600 | €300.00 |
| 70.000 | €0.00582 | €407.40 |
| 100.000 | €0.00565 | €565.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

