Similar
Similar
Similar
Similar
Similar
Similar

AA0805FR-071R4L | |
|---|---|
DigiKey Part Number | AA0805FR-071R4L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA0805FR-071R4L |
Description | RES SMD 1.4 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.4 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0805FR-071R4L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0805FR-071R4L | YAGEO | 0 | AR0805FR-071R4L-ND | €0.06877 | Similar |
| RC0805FR-071R4L | YAGEO | 2.296 | 311-1.40CRCT-ND | €0.09000 | Similar |
| CRCW08051R40FNEA | Vishay Dale | 0 | 541-1.40CTR-ND | €0.01109 | Similar |
| CRCW08051R40FNTA | Vishay Dale | 0 | CRCW08051R40FNTA-ND | €0.01525 | Similar |
| RMCF0805FT1R40 | Stackpole Electronics Inc | 13.063 | RMCF0805FT1R40CT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01551 | €77.55 |
| Unit Price without VAT: | €0.01551 |
|---|---|
| Unit Price with VAT: | €0.01861 |





