Similar
Similar
Similar
Similar
Similar

AA0603FR-072R26L | |
|---|---|
DigiKey Part Number | AA0603FR-072R26L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA0603FR-072R26L |
Description | RES SMD 2.26 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.26 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0603FR-072R26L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603FR-072R26L | YAGEO | 0 | RC0603FR-072R26L-ND | €0.00619 | Similar |
| CRCW06032R26FNEA | Vishay Dale | 0 | 541-2.26HTR-ND | €0.00731 | Similar |
| CRCW06032R26FNEB | Vishay Dale | 0 | CRCW06032R26FNEB-ND | €0.00731 | Similar |
| CRCW06032R26FNTA | Vishay Dale | 0 | CRCW06032R26FNTA-ND | €0.01572 | Similar |
| RMCF0603FT2R26 | Stackpole Electronics Inc | 5.541 | RMCF0603FT2R26CT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01054 | €52.70 |
| Unit Price without VAT: | €0.01054 |
|---|---|
| Unit Price with VAT: | €0.01265 |




