Similar
Similar
Similar
Similar

AA0402FR-075R76L | |
|---|---|
DigiKey Part Number | AA0402FR-075R76L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA0402FR-075R76L |
Description | RES SMD 5.76 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.76 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0402FR-075R76L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402FR-075R76L | YAGEO | 8.171 | 13-RC0402FR-075R76LCT-ND | €0.08000 | Similar |
| CRCW04025R76FNED | Vishay Dale | 0 | 541-5.76LTR-ND | €0.00721 | Similar |
| CRCW04025R76FNTD | Vishay Dale | 0 | CRCW04025R76FNTD-ND | €0.01946 | Similar |
| RMCF0402FT5R76 | Stackpole Electronics Inc | 18.435 | RMCF0402FT5R76CT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00648 | €64.80 |
| Unit Price without VAT: | €0.00648 |
|---|---|
| Unit Price with VAT: | €0.00778 |




