
AA0402FR-0715KL | |
|---|---|
DigiKey Part Number | 13-AA0402FR-0715KLTR-ND - Tape & Reel (TR) 13-AA0402FR-0715KLCT-ND - Cut Tape (CT) 13-AA0402FR-0715KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0402FR-0715KL |
Description | RES SMD 15K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0402FR-0715KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03200 | €0.32 |
| 25 | €0.02440 | €0.61 |
| 50 | €0.02000 | €1.00 |
| 100 | €0.01660 | €1.66 |
| 250 | €0.01312 | €3.28 |
| 500 | €0.01114 | €5.57 |
| 1.000 | €0.00960 | €9.60 |
| 5.000 | €0.00714 | €35.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00607 | €60.70 |
| 20.000 | €0.00554 | €110.80 |
| 30.000 | €0.00528 | €158.40 |
| 50.000 | €0.00500 | €250.00 |
| 70.000 | €0.00484 | €338.80 |
| 100.000 | €0.00469 | €469.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

