Direct
Direct
Direct
Upgrade

9C08052A5494FKHFT | |
|---|---|
DigiKey Part Number | 311-5.49MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C08052A5494FKHFT |
Description | RES SMD 5.49M OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 5.49 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C08052A5494FKHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-075M49L | YAGEO | 9.690 | 13-RC0805FR-075M49LCT-ND | €0.08000 | Direct |
| CRCW08055M49FKEA | Vishay Dale | 23.973 | 541-5.49MCCT-ND | €0.08000 | Direct |
| CRCW08055M49FKTA | Vishay Dale | 0 | CRCW08055M49FKTA-ND | €0.01860 | Direct |
| CRCW08055M49FKEB | Vishay Dale | 0 | CRCW08055M49FKEB-ND | €0.00635 | Upgrade |



