82 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820KD07-TR

DigiKey Part Number
13-820KD07-TR-ND - Tape & Reel (TR)
13-820KD07-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
820KD07-TR
Description
VARISTOR 82V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
90 V
Manufacturer
YAGEO
Current - Surge
1.2 kA
Series
Energy
10J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
600 pF @ 1 kHz
Maximum AC Volts
50 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
65 V
Mounting Type
Through Hole
Varistor Voltage (Min)
74 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
82 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.156
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.06400€0.64
25€0.05560€1.39
100€0.04670€4.67
250€0.04248€10.62
500€0.03992€19.96
1.000€0.03780€37.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.03404€68.08
4.000€0.03269€130.76
6.000€0.03202€192.12
10.000€0.03127€312.70
14.000€0.03083€431.62
20.000€0.03042€608.40
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800