
680KH07-TB | |
|---|---|
DigiKey Part Number | 13-680KH07-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 680KH07-TB |
Description | VARISTOR 68V 250A DISC 7MM |
Customer Reference | |
Detailed Description | 68 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Category | Varistor Voltage (Max) 75 V |
Manufacturer YAGEO | Current - Surge 250 A |
Series | Energy 3.6J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 740 pF @ 1 kHz |
Maximum AC Volts 40 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 56 V | Mounting Type Through Hole |
Varistor Voltage (Min) 61 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 68 V |

