Direct

Category | Voltage - Clamping (Max) @ Ipp 137V |
Mfr | Current - Peak Pulse (10/1000µs) 37.2A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 85V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP85CA/TR13 | YAGEO | 0 | 13-5KP85CA/TR13TR-ND | €0.70065 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €0.78110 | €234.33 |
| 600 | €0.72232 | €433.39 |
| 900 | €0.69220 | €622.98 |
| 1.500 | €0.65839 | €987.59 |
| Unit Price without VAT: | €0.78110 |
|---|---|
| Unit Price with VAT: | €0.93732 |


