
560KH10J-OTR | |
|---|---|
DigiKey Part Number | 13-560KH10J-OTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 560KH10J-OTR |
Description | VARISTOR 56V 1KA DISC 10MM |
Customer Reference | |
Detailed Description | 56 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm |
Category | Varistor Voltage (Max) 62 V |
Manufacturer YAGEO | Current - Surge 1 kA |
Series | Energy 13J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 1800 pF @ 1 kHz |
Maximum AC Volts 35 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 45 V | Mounting Type Through Hole |
Varistor Voltage (Min) 50 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 56 V |

