5.0SMDJ58CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 3.874
Unit Price: €0.92000
Datasheet
93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ58CA/TR7

DigiKey Part Number
13-5.0SMDJ58CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ58CA/TR7
Description
TVS DIODE 58VWM 93.6VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
53.5A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
58V
Supplier Device Package
Voltage - Breakdown (Min)
64.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
93.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ58CA/TR13YAGEO3.87413-5.0SMDJ58CA/TR13CT-ND€0.92000Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.29450€147.25
1.000€0.26673€266.73
1.500€0.25257€378.86
2.500€0.23774€594.35
Manufacturers Standard Package
Unit Price without VAT:€0.29450
Unit Price with VAT:€0.35340