Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tray | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 150 V | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2036-15-B2FLF | Bourns Inc. | 0 | 118-2036-15-B2FLF-ND | €1.19958 | Parametric Equivalent |
| 2036-15-B2LF | Bourns Inc. | 798 | 2036-15-B2LF-ND | €2.07000 | Parametric Equivalent |
| 2036-15-B3LF | Bourns Inc. | 0 | 2036-15-B3LF-ND | €0.92704 | Parametric Equivalent |
| 3R150TB-8 | Shenzhen Ruilongyuan Electronics Co.Ltd | 1.000 | 5789-3R150TB-8-ND | €0.86000 | Parametric Equivalent |
| B88069X9590B502 | TDK | 0 | 495-76175-ND | €2.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.04990 | €104.99 |
| Unit Price without VAT: | €1.04990 |
|---|---|
| Unit Price with VAT: | €1.25988 |






