
3RL300L-6/B | |
|---|---|
DigiKey Part Number | 13-3RL300L-6/B-ND |
Manufacturer | |
Manufacturer Product Number | 3RL300L-6/B |
Description | GDT 300V 5KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 5000A (5kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tray | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 300 V | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.79840 | €79.84 |
| Unit Price without VAT: | €0.79840 |
|---|---|
| Unit Price with VAT: | €0.95808 |

