
3KP22CA/TR13 | |
|---|---|
DigiKey Part Number | 13-3KP22CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KP22CA/TR13 |
Description | TVS DIODE 22VWM 35.5VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 84.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 35.5V |
Mfr | Current - Peak Pulse (10/1000µs) 84.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 22V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3KP22CA/B | YAGEO | 0 | 13-3KP22CA/BTB-ND | €0.66447 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.59468 | €475.74 |
| Unit Price without VAT: | €0.59468 |
|---|---|
| Unit Price with VAT: | €0.71362 |


