Direct

3KP210CA-AT/B | |
|---|---|
DigiKey Part Number | 13-3KP210CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP210CA-AT/B |
Description | TVS DIODE 210VWM 340VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 340V Clamp 8.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.8A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 210V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 237V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 340V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3KP210CA-AT/TR13 | YAGEO | 0 | 13-3KP210CA-AT/TR13TR-ND | €0.65003 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €0.72580 | €217.74 |
| 600 | €0.67045 | €402.27 |
| 900 | €0.64207 | €577.86 |
| 1.500 | €0.61001 | €915.02 |
| 2.100 | €0.60336 | €1,267.06 |
| Unit Price without VAT: | €0.72580 |
|---|---|
| Unit Price with VAT: | €0.87096 |


