2RP400L-8/B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.39140
Datasheet
Gas Discharge Tube 400 V 20000A (20kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RP400L-8/B

DigiKey Part Number
13-2RP400L-8/B-ND
Manufacturer
Manufacturer Product Number
2RP400L-8/B
Description
GDT 400V 20KA 2 POLE TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 400 V 20000A (20kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
20000A (20kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tray
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
400 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2RP400L-8/TRYAGEO013-2RP400L-8/TR-ND€0.39140Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100€0.47040€47.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.47040
Unit Price with VAT:€0.56448