
270KH05-FTB | |
|---|---|
DigiKey Part Number | 13-270KH05-FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 270KH05-FTB |
Description | VARISTOR 27V 250A DISC 5MM |
Customer Reference | |
Detailed Description | 27 V 250 A Varistor 1 Circuit Through Hole Disc 5mm |
Category | Varistor Voltage (Max) 31 V |
Manufacturer YAGEO | Current - Surge 250 A |
Series | Energy 0.9J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 930 pF @ 1 kHz |
Maximum AC Volts 17 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 22 V | Mounting Type Through Hole |
Varistor Voltage (Min) 24 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 27 V |

