
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 15 kA | |
Energy | 255J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2650 pF @ 1 kHz | |
Operating Temperature | - | |
Features | Thermally Protected | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 25mm 3-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €2.89780 | €144.89 |
| Unit Price without VAT: | €2.89780 |
|---|---|
| Unit Price with VAT: | €3.47736 |

