
Category | Varistor Voltage (Max) 242 V |
Manufacturer YAGEO | Current - Surge 70 kA |
Series | Energy 600J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 13750 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 53mm |
Varistor Voltage (Typ) 220 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €5.58117 | €334.87 |
| Unit Price without VAT: | €5.58117 |
|---|---|
| Unit Price with VAT: | €6.69740 |

