Direct

20KPA56CA/B | |
|---|---|
DigiKey Part Number | 13-20KPA56CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 20KPA56CA/B |
Description | TVS DIODE 56VWM 92.6VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 92.6V Clamp 218.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 92.6V |
Mfr | Current - Peak Pulse (10/1000µs) 218.1A |
Series | Power - Peak Pulse 20000W (20kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 56V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 62.6V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20KPA56CA/TR13 | YAGEO | 0 | 13-20KPA56CA/TR13TR-ND | €4.87629 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €6.00760 | €1,802.28 |
| Unit Price without VAT: | €6.00760 |
|---|---|
| Unit Price with VAT: | €7.20912 |


