Direct

20KPA112CA/TR13 | |
|---|---|
DigiKey Part Number | 13-20KPA112CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 20KPA112CA/TR13 |
Description | TVS DIODE 112VWM 182VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 182V Clamp 111A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 182V |
Mfr | Current - Peak Pulse (10/1000µs) 111A |
Series | Power - Peak Pulse 20000W (20kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 112V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 125.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20KPA112CA/B | YAGEO | 0 | 13-20KPA112CA/BTB-ND | €6.00760 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €4.87629 | €3,901.03 |
| Unit Price without VAT: | €4.87629 |
|---|---|
| Unit Price with VAT: | €5.85155 |


