
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 750 V | |
Maximum DC Volts | 990 V | |
Varistor Voltage (Min) | 1.08 kV | |
Varistor Voltage (Typ) | 1.2 kV | |
Varistor Voltage (Max) | 1.32 kV | |
Current - Surge | 15 kA | |
Energy | 840J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 kHz | |
Operating Temperature | - | |
Features | Thermally Protected | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €3.85960 | €192.98 |
| Unit Price without VAT: | €3.85960 |
|---|---|
| Unit Price with VAT: | €4.63152 |

