1.5SMC300CA-AT/7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: €0.15329
Datasheet
414V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
414V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC300CA-AT/7

DigiKey Part Number
13-1.5SMC300CA-AT/7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC300CA-AT/7
Description
TVS DIODE 256VWM 414VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
414V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.7A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
256V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
285V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
414V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC300CA-AT/13YAGEO013-1.5SMC300CA-AT/13TR-ND€0.15329Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.19862€99.31
1.000€0.17866€178.66
1.500€0.16848€252.72
2.500€0.15704€392.60
3.500€0.15025€525.88
5.000€0.14366€718.30
12.500€0.12918€1,614.75
25.000€0.12023€3,005.75
50.000€0.11751€5,875.50
Manufacturers Standard Package
Unit Price without VAT:€0.19862
Unit Price with VAT:€0.23834