
BT0507BH3I507DN20 | |
|---|---|
DigiKey Part Number | 4503-BT0507BH3I507DN20-ND |
Manufacturer | |
Manufacturer Product Number | BT0507BH3I507DN20 |
Description | TCXO 7050-10PADS 20MHZ CMOS 3. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO HCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Size / Dimension 0.280" L x 0.197" W (7.10mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.083" (2.10mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.25000 | €11.25 |
| 20 | €9.37900 | €187.58 |
| 40 | €8.99200 | €359.68 |
| 60 | €8.77317 | €526.39 |
| 100 | €8.50520 | €850.52 |
| 260 | €8.02631 | €2,086.84 |
| 500 | €7.71464 | €3,857.32 |
| 1.000 | €7.43663 | €7,436.63 |
| Unit Price without VAT: | €11.25000 |
|---|---|
| Unit Price with VAT: | €13.50000 |

