
BT0503CH3M507BN50 | |
|---|---|
DigiKey Part Number | 4503-BT0503CH3M507BN50-ND |
Manufacturer | |
Manufacturer Product Number | BT0503CH3M507BN50 |
Description | TCXO 5032 6PADS 50MHZ CMOS 3.3V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO HCMOS Oscillator 3.3V 6-SMD, No Lead |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -50°C ~ 90°C |
Packaging Strip | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.205" L x 0.134" W (5.20mm x 3.40mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.62000 | €42.62 |
| 10 | €37.05600 | €370.56 |
| 25 | €35.05480 | €876.37 |
| 50 | €33.61500 | €1,680.75 |
| 100 | €33.27360 | €3,327.36 |
| Unit Price without VAT: | €42.62000 |
|---|---|
| Unit Price with VAT: | €51.14400 |

