VES150PS12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


XP Power
In Stock: 98
Unit Price: €62.25000
Datasheet

Similar


XP Power
In Stock: 0
Unit Price: €89.88000
Datasheet
12V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VES150PS12

DigiKey Part Number
1470-4464-ND
Manufacturer
Manufacturer Product Number
VES150PS12
Description
AC/DC DESKTOP ADAPTER 12V 150W
Customer Reference
Detailed Description
12V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
12.5A
Power (Watts)
150 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 60°C
Output Connector
Power DIN, 4 Pin
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
6.66" L x 2.79" W x 1.56" H (169.2mm x 70.9mm x 39.6mm)
Approval Agency
CB, CCC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes