
MFA350PS48 | |
|---|---|
DigiKey Part Number | MFA350PS48-ND |
Manufacturer | |
Manufacturer Product Number | MFA350PS48 |
Description | AC/DC CONVERTER 48V 350W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MFA350PS48 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Hot Swappable, Load Sharing, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.80" L x 3.20" W x 1.50" H (172.7mm x 81.3mm x 38.1mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output 1 7.3 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €273.29000 | €273.29 |
| Unit Price without VAT: | €273.29000 |
|---|---|
| Unit Price with VAT: | €327.94800 |

