Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTD1524S05

DigiKey Part Number
1470-4221-ND
Manufacturer
Manufacturer Product Number
JTD1524S05
Description
DC DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
JTD1524S05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OVP, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 100°C (With Derating)
Part Status
Active
Efficiency
83%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
9V
Size / Dimension
1.60" L x 1.00" W x 0.41" H (40.6mm x 25.4mm x 10.4mm)
Voltage - Input (Max)
36V
Supplier Device Package
6-DIP
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
3A
Base Product Number
Power (Watts)
15 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€30.36000€30.36
5€29.45600€147.28
10€28.53700€285.37
25€27.32920€683.23
100€25.50270€2,550.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€30.36000
Unit Price with VAT:€36.43200