Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITU0324S05

DigiKey Part Number
1470-ITU0324S05-ND
Manufacturer
Manufacturer Product Number
ITU0324S05
Description
DC-DC 3W 4:1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
ITU0324S05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 5 Leads
Size / Dimension
0.55" L x 0.55" W x 0.32" H (14.0mm x 14.0mm x 8.1mm)
Supplier Device Package
-
Control Features
Enable, Active Floating
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€14.00000€14.00
5€13.57600€67.88
10€13.16300€131.63
25€12.60200€315.05
100€11.75600€1,175.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€14.00000
Unit Price with VAT:€16.80000