
ITU0312D12 | |
|---|---|
DigiKey Part Number | 1470-ITU0312D12-ND |
Manufacturer | |
Manufacturer Product Number | ITU0312D12 |
Description | DC-DC 3W 4:1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.5V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 6 Leads | |
Size / Dimension | 0.55" L x 0.55" W x 0.32" H (14.0mm x 14.0mm x 8.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Floating | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.55000 | €14.55 |
| 5 | €14.12200 | €70.61 |
| 10 | €13.67900 | €136.79 |
| 25 | €13.09840 | €327.46 |
| 100 | €12.22240 | €1,222.24 |
| Unit Price without VAT: | €14.55000 |
|---|---|
| Unit Price with VAT: | €17.46000 |

