
IK0524SA | |
|---|---|
DigiKey Part Number | 1470-1469-5-ND |
Manufacturer | |
Manufacturer Product Number | IK0524SA |
Description | DC DC CONVERTER 24V 250MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 10.41mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | IK0524SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10.41mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.27000 | €5.27 |
| 5 | €5.11200 | €25.56 |
| 10 | €4.95900 | €49.59 |
| 25 | €4.75080 | €118.77 |
| 100 | €4.43480 | €443.48 |
| Unit Price without VAT: | €5.27000 |
|---|---|
| Unit Price with VAT: | €6.32400 |

