
IEQ0512S12 | |
|---|---|
DigiKey Part Number | 1470-3423-ND |
Manufacturer | |
Manufacturer Product Number | IEQ0512S12 |
Description | DC DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 417mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | IEQ0512S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 417mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) | |
Supplier Device Package | 8-SIP | |
Control Features | Enable, Active Low | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.17000 | €24.17 |
| 5 | €23.44400 | €117.22 |
| 10 | €22.71200 | €227.12 |
| 25 | €21.75240 | €543.81 |
| 100 | €20.29840 | €2,029.84 |
| Unit Price without VAT: | €24.17000 |
|---|---|
| Unit Price with VAT: | €29.00400 |

