
EHL20US09 | |
|---|---|
DigiKey Part Number | 1470-EHL20US09-ND |
Manufacturer | |
Manufacturer Product Number | EHL20US09 |
Description | AC/DC CONVERTER 9V 20W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 2.22A 85 ~ 528 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EHL20US09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 528 VAC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.22A | |
Power (Watts) | 20 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.75" L x 1.85" W x 1.15" H (69.9mm x 47.0mm x 29.2mm) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | 1% | |
Load Regulation | 2% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.33000 | €37.33 |
| 5 | €36.21200 | €181.06 |
| 10 | €35.09400 | €350.94 |
| 25 | €33.60040 | €840.01 |
| 100 | €31.35340 | €3,135.34 |
| Unit Price without VAT: | €37.33000 |
|---|---|
| Unit Price with VAT: | €44.79600 |

