
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 528 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 330mA | |
Power (Watts) | 5 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.06" L x 1.07" W x 0.91" H (52.4mm x 27.2mm x 23.0mm) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | 0.5% | |
Load Regulation | 1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.89000 | €19.89 |
| 5 | €19.29400 | €96.47 |
| 10 | €18.70300 | €187.03 |
| 25 | €17.90200 | €447.55 |
| 100 | €16.71060 | €1,671.06 |
| Unit Price without VAT: | €19.89000 |
|---|---|
| Unit Price with VAT: | €23.86800 |

