Open Frame AC DC Converters 1 Output 3.3V 1.52A 85 ~ 528 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHL05US03-P

DigiKey Part Number
1470-EHL05US03-P-ND
Manufacturer
Manufacturer Product Number
EHL05US03-P
Description
AC/DC CONVERTER 3.3V 5W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 1.52A 85 ~ 528 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 528 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.52A
Power (Watts)
5 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 80°C (With Derating)
Efficiency
75%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.94" L x 0.98" W x 0.88" H (49.3mm x 25.0mm x 22.4mm)
Approval Agency
CE, cURus, TUV, UKCA
Standard Number
60335-1; 62368-1
Line Regulation
0.5%
Load Regulation
1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€18.19000€18.19
5€17.64600€88.23
10€17.09800€170.98
25€16.37240€409.31
100€15.27810€1,527.81
Unit Price without VAT:€18.19000
Unit Price with VAT:€21.82800