
ECE80US15 | |
|---|---|
DigiKey Part Number | 1470-3962-ND |
Manufacturer | |
Manufacturer Product Number | ECE80US15 |
Description | AC/DC CONVERTER 15V 80W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 5.33A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECE80US15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.33A | |
Power (Watts) | 80 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.60" L x 1.80" W x 1.10" H (91.4mm x 45.7mm x 28.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Weight | 0.586 lb (265.81 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €89.35333 | €536.12 |
| Unit Price without VAT: | €89.35333 |
|---|---|
| Unit Price with VAT: | €107.22400 |

