XP EMCO - AG series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XP EMCO - AG series
XP Power EMCO DC-DC Converters | Digi-Key Daily

AG05P-12

DigiKey Part Number
1470-3206-ND
Manufacturer
Manufacturer Product Number
AG05P-12
Description
DC DC CONVERTER 500V 1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 500V 2mA 0.7V - 12V Input
Datasheet
 Datasheet
EDA/CAD Models
AG05P-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
12V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2mA
Power (Watts)
1 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Proportional Output
Operating Temperature
-25°C ~ 75°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€124.26000€124.26
5€122.39000€611.95
10€120.52500€1,205.25
25€101.56440€2,539.11
100€98.32370€9,832.37
Manufacturers Standard Package
Unit Price without VAT:€124.26000
Unit Price with VAT:€149.11200