
AEH80UM23 | |
|---|---|
DigiKey Part Number | AEH80UM23-ND |
Manufacturer | |
Manufacturer Product Number | AEH80UM23 |
Description | AC/DC DESKTOP ADAPTER 5V/12V 71W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5V, 12V 71 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 12V | |
Current - Output (Max) | 7A, 3A | |
Power (Watts) | 71 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | DIN, 8 Pin | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.61" L x 3.09" W x 1.75" H (167.9mm x 78.5mm x 44.5mm) | |
Approval Agency | CE, cUL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €113.05500 | €6,783.30 |
| Unit Price without VAT: | €113.05500 |
|---|---|
| Unit Price with VAT: | €135.66600 |

