
XL-HDB8080HIR-T6A3 | |
|---|---|
DigiKey Part Number | 5962-XL-HDB8080HIR-T6A3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-HDB8080HIR-T6A3 |
Description | 8080 IR EMITTERS 840-870NM |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 1.9V 1A 460mW/sr @ 1A 60° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Wavelength 855nm |
Manufacturer XINGLIGHT | Voltage - Forward (Vf) (Typ) 1.9V |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1A | Package / Case 2-SMD, Gull Wing |
Radiant Intensity (Ie) Min @ If 460mW/sr @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.69980 | €1,699.80 |
| 2.000 | €1.61481 | €3,229.62 |
| 3.000 | €1.53407 | €4,602.21 |
| 4.000 | €1.45737 | €5,829.48 |
| 5.000 | €1.38450 | €6,922.50 |
| Unit Price without VAT: | €1.69980 |
|---|---|
| Unit Price with VAT: | €2.03976 |

