LED Lighting Color 3535 Red 623nm 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-HD3535SURC-A2

DigiKey Part Number
5962-XL-HD3535SURC-A2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-HD3535SURC-A2
Description
TOP LED RED 3535 SMD
Customer Reference
Detailed Description
LED Lighting Color 3535 Red 623nm 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
350mA
Mfr
Luminous Flux @ Current/Temperature
50lm (40lm ~ 60lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
130°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
Wavelength
623nm
Supplier Device Package
1414
Current - Test
350mA
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Voltage - Forward (Vf) (Typ)
2.2V
Height - Seated (Max)
0.089" (2.27mm)
Lumens/Watt @ Current - Test
65 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of €127.49 or more for products shipped by XINGLIGHT
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.84990€849.90
2.000€0.80741€1,614.82
3.000€0.76703€2,301.09
4.000€0.72869€2,914.76
5.000€0.69225€3,461.25
Unit Price without VAT:€0.84990
Unit Price with VAT:€1.01988