


SMAJ6.0A | |
|---|---|
DigiKey Part Number | 732-SMAJ6.0ATR-ND - Tape & Reel (TR) 732-SMAJ6.0ACT-ND - Cut Tape (CT) 732-SMAJ6.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0A |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ6.0A Models |
Category | Voltage - Clamping (Max) @ Ipp 10.3V |
Mfr | Current - Peak Pulse (10/1000µs) 38.8A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V (Max) | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 7.02V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.22900 | €2.29 |
| 100 | €0.20480 | €20.48 |
| 500 | €0.17848 | €89.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.15213 | €152.13 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

