
971170481 | |
|---|---|
DigiKey Part Number | 732-10428-ND |
Manufacturer | |
Manufacturer Product Number | 971170481 |
Description | HEX STANDOFF STEEL 17MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded Steel 0.669" (17.00mm) |
Datasheet | Datasheet |
Category | Threaded/Unthreaded Threaded |
Mfr | Gender Male, Female |
Series | Diameter - Outside 0.315" (8.00mm) Hex |
Packaging Bulk | Between Board Height 0.669" (17.00mm) |
Part Status Active | Material |
Type | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.45470 | €454.70 |
| Unit Price without VAT: | €0.45470 |
|---|---|
| Unit Price with VAT: | €0.54564 |

