



970300361 | |
|---|---|
DigiKey Part Number | 732-10628-ND |
Manufacturer | |
Manufacturer Product Number | 970300361 |
Description | HEX STANDOFF M3X0.5 STEEL 30MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 1.181" (30.00mm) |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.236" (5.99mm) Hex |
Packaging Bulk | Between Board Height 1.181" (30.00mm) |
Part Status Active | Length - Overall 1.181" (30.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 50 | €0.54480 | €27.24 |
| 100 | €0.50230 | €50.23 |
| 500 | €0.46064 | €230.32 |
| 1.250 | €0.37650 | €470.62 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72000 |

