
885392005004 | |
|---|---|
DigiKey Part Number | 732-13229-2-ND - Tape & Reel (TR) 732-13229-1-ND - Cut Tape (CT) 732-13229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005004 |
Description | CAP CER 0.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005004 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09200 | €0.92 |
| 50 | €0.06520 | €3.26 |
| 100 | €0.05710 | €5.71 |
| 500 | €0.04334 | €21.67 |
| 1.000 | €0.03912 | €39.12 |
| 2.500 | €0.03467 | €86.67 |
| 5.000 | €0.03199 | €159.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02978 | €297.80 |
| 20.000 | €0.02797 | €559.40 |
| 30.000 | €0.02706 | €811.80 |
| 50.000 | €0.02606 | €1,303.00 |
| 70.000 | €0.02547 | €1,782.90 |
| 100.000 | €0.02490 | €2,490.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

