680 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012205024

DigiKey Part Number
732-7519-2-ND - Tape & Reel (TR)
732-7519-1-ND - Cut Tape (CT)
732-7519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205024
Description
CAP CER 680PF 16V X7R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
680 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C681K4RACTUKEMET7.963399-14468-1-ND€0.31000Parametric Equivalent
KGM05AR71C681KHKYOCERA AVX3.012478-KGM05AR71C681KHCT-ND€0.23000Parametric Equivalent
In-Stock: 4.184
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02200€0.22
50€0.01480€0.74
100€0.01260€1.26
500€0.00884€4.42
1.000€0.00770€7.70
2.500€0.00651€16.28
5.000€0.00579€28.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00517€51.70
20.000€0.00469€93.80
30.000€0.00445€133.50
50.000€0.00419€209.50
70.000€0.00403€282.10
100.000€0.00388€388.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600