
885012204004 | |
|---|---|
DigiKey Part Number | 732-885012204004TR-ND - Tape & Reel (TR) 732-885012204004CT-ND - Cut Tape (CT) 732-885012204004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012204004 |
Description | CAP CER 10000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012204004 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06600 | €0.66 |
| 50 | €0.04640 | €2.32 |
| 100 | €0.04030 | €4.03 |
| 500 | €0.03006 | €15.03 |
| 1.000 | €0.02691 | €26.91 |
| 2.500 | €0.02359 | €58.98 |
| 5.000 | €0.02160 | €108.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.01914 | €287.10 |
| 30.000 | €0.01793 | €537.90 |
| 45.000 | €0.01733 | €779.85 |
| 75.000 | €0.01666 | €1,249.50 |
| 105.000 | €0.01627 | €1,708.35 |
| 150.000 | €0.01590 | €2,385.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |


