


885012008076 | |
|---|---|
DigiKey Part Number | 732-12076-2-ND - Tape & Reel (TR) 732-12076-1-ND - Cut Tape (CT) 732-12076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008076 |
Description | CAP CER 3300PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008076 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17600 | €1.76 |
| 50 | €0.12940 | €6.47 |
| 100 | €0.11480 | €11.48 |
| 500 | €0.09040 | €45.20 |
| 1.000 | €0.08287 | €82.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06817 | €272.68 |
| 8.000 | €0.06418 | €513.44 |
| 12.000 | €0.06218 | €746.16 |
| 20.000 | €0.05996 | €1,199.20 |
| 28.000 | €0.05867 | €1,642.76 |
| 40.000 | €0.05742 | €2,296.80 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

